Part Details for ZP5018 by Okaya Electric America Inc
Overview of ZP5018 by Okaya Electric America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZP5018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1300 / $16.0800 | Buy Now |
Part Details for ZP5018
ZP5018 CAD Models
ZP5018 Part Data Attributes
|
ZP5018
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
ZP5018
Okaya Electric America Inc
Trans Voltage Suppressor Diode, 14.5V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 14.5 V | |
Surface Mount | NO |