Part Details for ZP32S0101 by APEM Inc
Overview of ZP32S0101 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ZP32S0101
ZP32S0101 CAD Models
ZP32S0101 Part Data Attributes
|
ZP32S0101
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ZP32S0101
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.5A, 48VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 5 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 8.1 mm | |
Contact (AC) Max Rating R Load | 0.5A@48VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@48VDC | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 20000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |