Part Details for ZP180.120.60SUB TM ASA by Kradex
Overview of ZP180.120.60SUB TM ASA by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZP180.120.60SUB TM ASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP18012060SUB-ASA
|
TME | Enclosure: multipurpose, X: 180mm, Y: 120mm, Z: 60mm, ZP, ASA, white Min Qty: 1 | 9 |
|
$10.4200 / $12.8200 | Buy Now |