Part Details for ZP105.105.75JH TM PC by Kradex
Overview of ZP105.105.75JH TM PC by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT6501SRJZP105RL7 | Analog Devices | TRIP POINT TEMP SENSOR, + 105° |
Price & Stock for ZP105.105.75JH TM PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZP10510575JH-PC
|
TME | Enclosure: multipurpose, X: 105mm, Y: 105mm, Z: 75mm, ZP, light grey Min Qty: 1 | 52 |
|
$6.4000 / $7.8700 | Buy Now |