Part Details for ZP-5LH-S+ by Mini-Circuits
Overview of ZP-5LH-S+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZP-5LH-S+
ZP-5LH-S+ CAD Models
ZP-5LH-S+ Part Data Attributes
|
ZP-5LH-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZP-5LH-S+
Mini-Circuits
Double Balanced Mixer, 20MHz Min, 1500MHz Max, 9dB Conversion Loss-Max, ROHS COMPLIANT, CASE GG60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 3.95 |