Part Details for ZP-4112-36LK-16 by Amphenol Industrial Operations
Overview of ZP-4112-36LK-16 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
MSS7341-123MXD | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, SMD | |
MSS7341-123MLD | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for ZP-4112-36LK-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMZP-4112-36LK-16
|
Heilind Electronics | Contact | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMZP-4112-36LK-16
|
Interstate Connecting Components | Contact | 0 |
|
Buy Now |