Part Details for ZP-11AMH-S by Mini-Circuits
Overview of ZP-11AMH-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for ZP-11AMH-S
ZP-11AMH-S CAD Models
ZP-11AMH-S Part Data Attributes
|
ZP-11AMH-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZP-11AMH-S
Mini-Circuits
Double Balanced Mixer, 1400MHz Min, 1900MHz Max, 8.6dB Conversion Loss-Max, CASE GG60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Conversion Loss-Max | 8.6 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1400 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2.23 |