Part Details for ZOS-50 by Mini-Circuits
Overview of ZOS-50 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for ZOS-50
ZOS-50 CAD Models
ZOS-50 Part Data Attributes:
|
ZOS-50
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZOS-50
Mini-Circuits
Voltage Controlled Oscillator, 25MHz Min, 50MHz Max, CASE BR386
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
Additional Feature | SMA-F CONNECTOR | |
Control Voltage-Max | 16 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 2.5 MHz/V | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Phase Noise | -107 dBc/Hz | |
Physical Dimension | 82.55mm x 35.05mm x 31.75mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |