Part Details for ZNI1000TC by Zetex / Diodes Inc
Overview of ZNI1000TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for ZNI1000TC
ZNI1000TC CAD Models
ZNI1000TC Part Data Attributes:
|
ZNI1000TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZNI1000TC
Zetex / Diodes Inc
PTC Thermistor, 1141ohm, Surface Mount, SOT23
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 1618 OHMS AT 100 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | ZNI1000 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Resistance | 1141 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Thermistor Application | TEMPERATURE SENSING |