ZNE18 FA200 BK OG 2U EE by: C&K

Part Details for ZNE18 FA200 BK OG 2U EE by C&K

Overview of ZNE18 FA200 BK OG 2U EE by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EP610DI-30 Rochester Electronics LLC UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24
EP610DM-35 Rochester Electronics LLC UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
EP610DC-25 Rochester Electronics LLC UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24

Price & Stock for ZNE18 FA200 BK OG 2U EE

Part # Distributor Description Stock Price Buy
DISTI # 80AH5244
Newark Pushbutton |C&k Components ZNE18 FA200 BK OG 2U EE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.6800
  • 500 $16.7500
  • 2,500 $15.5600
  • 10,000 $11.8800
  • 50,000 $11.1700
$11.1700 / $18.6800 Buy Now
DISTI # ZNE18FA200BKOG2UEE-ND
DigiKey SWITCH PUSHBUTTON DPDT 6A 250V Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

Part Details for ZNE18 FA200 BK OG 2U EE

ZNE18 FA200 BK OG 2U EE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZNE18 FA200 BK OG 2U EE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZNE18 FA200 BK OG 2U EE by C&K

Select Manufacturer
Which Manufacturer of ZNE18 FA200 BK OG 2U EE would you like to use for your alert(s)?
  • Please alert me when ZNE18 FA200 BK OG 2U EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZNE18 FA200 BK OG 2U EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZNE18 FA200 BK OG 2U EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZNE18 FA200 BK OG 2U EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZNE18 FA200 BK OG 2U EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZNE18 FA200 BK OG 2U EE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: