There are no models available for this part yet.
Overview of ZNDS-22V-K by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1468AIDD#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp | |
LT1468CS8#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp | |
LT1468IS8#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp |
Price & Stock for ZNDS-22V-K by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
306-ZNDS-22V-K
|
Mouser Electronics | JST ZND RETAINER RoHS: Compliant | 0 |
|
$0.0800 / $0.2400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0843 | Buy Now | ||
Quest Components | 41600 |
|
$0.0600 / $0.4000 | Buy Now |