Part Details for ZNDC-13-2G-S+ by Mini-Circuits
Overview of ZNDC-13-2G-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZNDC-13-2G-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZNDC-13-2G-S+-ND
|
DigiKey | 13 DB DC, 800 - 2000 MHZ, 50 Min Qty: 1 Lead time: 2 Weeks Container: Tray |
5 In Stock |
|
$59.3752 / $75.8200 | Buy Now |
DISTI #
139-ZNDC-13-2G-S+
|
Mouser Electronics | Signal Conditioning 13 dB Directional Coupler, 800 - 2000 MHz, 50? RoHS: Compliant | 3 |
|
$57.6000 / $75.8200 | Buy Now |
Part Details for ZNDC-13-2G-S+
ZNDC-13-2G-S+ CAD Models
ZNDC-13-2G-S+ Part Data Attributes
|
ZNDC-13-2G-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZNDC-13-2G-S+
Mini-Circuits
Directional Coupler, 800MHz Min, 2000MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE FM587
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 1.3 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.4 |