Part Details for ZNCM-40DR by SMC Corporation of America
Overview of ZNCM-40DR by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
RTKA210040DR0000BU | Renesas Electronics Corporation | 5V, 4A Step-Down DC/DC Mini Module Demonstration Board with Adjustable 1.2V Output | |
SN74S140DR | Texas Instruments | Dual 4-input positive-NAND 50-Ohm line drivers 14-SOIC 0 to 70 |
Price & Stock for ZNCM-40DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74686413
|
RS | ZNCM-40DR14 | SMC Corporation ZNCM-40DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 | RFQ |