Part Details for ZNBG3010Q16TC by Zetex / Diodes Inc
Overview of ZNBG3010Q16TC by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ZNBG3010Q16TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 46650 |
|
RFQ |
Part Details for ZNBG3010Q16TC
ZNBG3010Q16TC CAD Models
ZNBG3010Q16TC Part Data Attributes:
|
ZNBG3010Q16TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZNBG3010Q16TC
Zetex / Diodes Inc
Analog Circuit, 1 Func, PDSO16, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | QSOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9116 mm |
Alternate Parts for ZNBG3010Q16TC
This table gives cross-reference parts and alternative options found for ZNBG3010Q16TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZNBG3010Q16TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZNBG3010Q16TA | Analog Circuit, 1 Func, PDSO16, QSOP-16 | Zetex / Diodes Inc | ZNBG3010Q16TC vs ZNBG3010Q16TA |
ZNBG3010Q16 | Analog Circuit, 1 Func, PDSO16, QSOP-16 | Diodes Incorporated | ZNBG3010Q16TC vs ZNBG3010Q16 |
ZNBG3010Q16 | Analog Circuit, 1 Func, PDSO16, QSOP-16 | Zetex / Diodes Inc | ZNBG3010Q16TC vs ZNBG3010Q16 |