Part Details for ZNBG2000X10TC by Diodes Incorporated
Overview of ZNBG2000X10TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZNBG2000X10TC
ZNBG2000X10TC CAD Models
ZNBG2000X10TC Part Data Attributes
|
ZNBG2000X10TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZNBG2000X10TC
Diodes Incorporated
Analog Circuit, 1 Func, PDSO10, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ZNBG2000X10TC
This table gives cross-reference parts and alternative options found for ZNBG2000X10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZNBG2000X10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZNBG2000X10TC | Analog Circuit, 1 Func, PDSO10, MSOP-10 | Zetex / Diodes Inc | ZNBG2000X10TC vs ZNBG2000X10TC |
UZNBG2000X10 | Analog Circuit, 1 Func, PDSO10, MSOP-10 | Diodes Incorporated | ZNBG2000X10TC vs UZNBG2000X10 |
ZNBG2000X10 | Analog Circuit, 1 Func, PDSO10, MSOP-10 | Zetex / Diodes Inc | ZNBG2000X10TC vs ZNBG2000X10 |
ZNBG2000X10TA | Analog Circuit, 1 Func, PDSO10, MSOP-10 | Zetex / Diodes Inc | ZNBG2000X10TC vs ZNBG2000X10TA |
ZNBG2000X10 | Analog Circuit, 1 Func, PDSO10, MSOP-10 | Diodes Incorporated | ZNBG2000X10TC vs ZNBG2000X10 |