-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 1800MHz Min, 6000MHz Max, 2.1dB Insertion Loss-Max, ROHS COMPLIANT, UU586
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW9860-21 | Renesas Electronics Corporation | Zero Standby Power 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
IW9861-00 | Renesas Electronics Corporation | Lowest BOM Count 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
IW9860-00 | Renesas Electronics Corporation | Zero Standby Power 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZN6PD-63W-S+-ND
|
DigiKey | PWR SPLTR, 1800 - 6000 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Tray |
7 In Stock |
|
$237.9488 / $257.9800 | Buy Now |
DISTI #
139-ZN6PD-63W-S
|
Mouser Electronics | Signal Conditioning 6 Ways DC Pass Power Splitter, 1800 - 6000 MHz, 50 ohm RoHS: Compliant | 16 |
|
$237.9500 / $257.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZN6PD-63W-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZN6PD-63W-S+
Mini-Circuits
Splitter And Combiner, 1800MHz Min, 6000MHz Max, 2.1dB Insertion Loss-Max, ROHS COMPLIANT, UU586
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, UU586 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 2.1 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.3 |