Part Details for ZN4PD-920W+ by Mini-Circuits
Overview of ZN4PD-920W+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZN4PD-920W+
ZN4PD-920W+ CAD Models
ZN4PD-920W+ Part Data Attributes:
|
ZN4PD-920W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZN4PD-920W+
Mini-Circuits
Combiner, 670MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, ROHS COMPLIANT, CASE UU182
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 670 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
VSWR-Max | 1.25 |
Alternate Parts for ZN4PD-920W+
This table gives cross-reference parts and alternative options found for ZN4PD-920W+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZN4PD-920W+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZN4PD-920W | Combiner, 670MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, CASE UU182 | Mini-Circuits | ZN4PD-920W+ vs ZN4PD-920W |