-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 500MHz Min, 2700MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, UU182
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZN4PD-272-S+-ND
|
DigiKey | 4 WAYS PWRSPLTR, 500 - 2700 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Tray |
13 In Stock |
|
$111.4000 / $128.9500 | Buy Now |
DISTI #
139-ZN4PD-272-S+
|
Mouser Electronics | Signal Conditioning 4 Ways DC Pass Power Splitter, 500 - 2700 MHz, 50? RoHS: Compliant | 33 |
|
$114.0600 / $132.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZN4PD-272-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZN4PD-272-S+
Mini-Circuits
Splitter And Combiner, 500MHz Min, 2700MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, UU182
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, UU182 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.6 dB | |
Isolation-Min | 15 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Supply Current-Max | 1000 mA | |
Surface Mount | NO | |
VSWR-Max | 1.7 |