Part Details for ZN429E-8 by Dynex Semiconductor
Results Overview of ZN429E-8 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZN429E-8 Information
ZN429E-8 by Dynex Semiconductor is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ZN429E-8
ZN429E-8 CAD Models
ZN429E-8 Part Data Attributes
|
ZN429E-8
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZN429E-8
Dynex Semiconductor
8-BIT DAC, PDIP14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ZN429E-8
This table gives cross-reference parts and alternative options found for ZN429E-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZN429E-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZN429E8 | Microsemi Corporation | Check for Price | Converter | ZN429E-8 vs ZN429E8 |