Part Details for ZN3PD-900W-S by Mini-Circuits
Overview of ZN3PD-900W-S by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for ZN3PD-900W-S
ZN3PD-900W-S CAD Models
ZN3PD-900W-S Part Data Attributes
|
ZN3PD-900W-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZN3PD-900W-S
Mini-Circuits
Combiner, 650MHz Min, 1050MHz Max, 0.8dB Insertion Loss-Max, CASE UU181
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1050 MHz | |
Operating Frequency-Min | 650 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |