Part Details for ZN2PD-9G-S by Mini-Circuits
Overview of ZN2PD-9G-S by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ZN2PD-9G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1700MHZ - 9000MHZ RF/MICROWAVE COMBINER, 1.4DB INSERTION LOSS | 1 |
|
$66.3000 | Buy Now |
Part Details for ZN2PD-9G-S
ZN2PD-9G-S CAD Models
ZN2PD-9G-S Part Data Attributes:
|
ZN2PD-9G-S
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZN2PD-9G-S
Mini-Circuits
Combiner, 1700MHz Min, 9000MHz Max, 1.4dB Insertion Loss-Max, CASE VVV180
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.4 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 9000 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |
Alternate Parts for ZN2PD-9G-S
This table gives cross-reference parts and alternative options found for ZN2PD-9G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZN2PD-9G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZN2PD-9G-S+ | Combiner, 1700MHz Min, 9000MHz Max, 1.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE VVV180 | Mini-Circuits | ZN2PD-9G-S vs ZN2PD-9G-S+ |