Part Details for ZN2PD-20-S+ by Mini-Circuits
Overview of ZN2PD-20-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZN2PD-20-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZN2PD-20-S+
|
Mouser Electronics | Signal Conditioning 2 Ways DC Pass Power Splitter, 750 - 2000 MHz, 50ohm RoHS: Compliant | 17 |
|
$84.9200 / $103.1400 | Buy Now |
Part Details for ZN2PD-20-S+
ZN2PD-20-S+ CAD Models
ZN2PD-20-S+ Part Data Attributes
|
ZN2PD-20-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZN2PD-20-S+
Mini-Circuits
Combiner, 750MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE VVV180
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE VVV180 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 37 dBm | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 15 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 750 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Supply Current-Max | 800 mA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |