Part Details for ZN2PD-1900W by Mini-Circuits
Overview of ZN2PD-1900W by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZN2PD-1900W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for ZN2PD-1900W
ZN2PD-1900W CAD Models
ZN2PD-1900W Part Data Attributes
|
ZN2PD-1900W
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZN2PD-1900W
Mini-Circuits
Combiner, 1500MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, CASE VVV180
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |
Alternate Parts for ZN2PD-1900W
This table gives cross-reference parts and alternative options found for ZN2PD-1900W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZN2PD-1900W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZN2PD-1900W+ | Combiner, 1500MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, CASE VVV180 | Mini-Circuits | ZN2PD-1900W vs ZN2PD-1900W+ |