Part Details for ZN12PD-17 by Mini-Circuits
Overview of ZN12PD-17 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZN12PD-17
ZN12PD-17 CAD Models
ZN12PD-17 Part Data Attributes
|
ZN12PD-17
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZN12PD-17
Mini-Circuits
Combiner, 800MHz Min, 1700MHz Max, 1.2dB Insertion Loss-Max, CASE UU589
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE UU589 | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1700 MHz | |
Operating Frequency-Min | 800 MHz | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for ZN12PD-17
This table gives cross-reference parts and alternative options found for ZN12PD-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZN12PD-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZN12PD-17+ | Combiner, 800MHz Min, 1700MHz Max, 1.2dB Insertion Loss-Max, CASE UU589 | Mini-Circuits | ZN12PD-17 vs ZN12PD-17+ |