Part Details for ZN02 015 0046 1 by Amphenol Sine Systems
Overview of ZN02 015 0046 1 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for ZN02 015 0046 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4661
|
Newark | Socket Contact On Reel 200 Pcs /Reel Rohs Compliant: Yes |Amphenol Sine/tuchel ZN02 015 0046 1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 | Buy Now |
DISTI #
AMEZN02 015 0046 1
|
Heilind Electronics | SOCKET CONT. 200PCS, REEL | Americas - 0 in Stock |
|
$0.4733 / $0.5139 | Buy Now |
DISTI #
AMEZN02 015 0046 1
|
Interstate Connecting Components | SOCKET CONT. 200PCS, REEL | 0 |
|
$0.4733 / $0.5139 | Buy Now |