Part Details for ZN01 016 0003 1 by Amphenol Sine Systems
Overview of ZN01 016 0003 1 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for ZN01 016 0003 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B9182
|
Newark | Pin Contact On Reel 200 Pcs /Reel Rohs Compliant: Yes |Amphenol Sine/tuchel ZN01 016 0003 1 RoHS: Compliant Min Qty: 10 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$79.5100 / $88.2700 | Buy Now |
DISTI #
AMEZN01 016 0003 1
|
Heilind Electronics | PIN CONTACT ON REEL 200 PCS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEZN01 016 0003 1
|
Interstate Connecting Components | PIN CONTACT ON REEL 200 PCS | 0 |
|
Buy Now |