Part Details for ZN01 015 0046 1 by Amphenol Corporation
Overview of ZN01 015 0046 1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP196ACPZN-01-R7 | Analog Devices | 5V 3A Logic Controlled High-Si | |
ADP197ACPZN-01-R7 | Analog Devices | 3A Battery Disconnect Power Sw | |
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for ZN01 015 0046 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZN01 015 0046 1
|
Avnet Americas | PIN CONTACT ON REEL 200 PCS - Tape and Reel (Alt: ZN01 015 0046 1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2674 | Buy Now |
DISTI #
523-ZN01-015-0046-1
|
Mouser Electronics | Terminals C091B MALE PIN 26- RoHS: Compliant | 1539 |
|
$0.3460 / $0.8300 | Buy Now |