Part Details for ZN-Z235 by ROHDE&SCHWARZ
Overview of ZN-Z235 by ROHDE&SCHWARZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZN-Z235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44799.1
|
TestEquity LLC | Rohde & Schwarz ZN-Z235 Calibration Kit, 3.5 mm, 0Hz - 26.5GHz, Open, Short, Match, Through (m/f) Each | 0 |
|
$15,130.0000 | Buy Now |