Part Details for ZMYL109S by SunLED Group
Results Overview of ZMYL109S by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMYL109S Information
ZMYL109S by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for ZMYL109S
ZMYL109S CAD Models
ZMYL109S Part Data Attributes
|
ZMYL109S
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZMYL109S
SunLED Group
Single Color LED, Yellow, Water Clear, 2.4mm, 3.50 X 2.80 MM, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3.50 X 2.80 MM, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2990.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |