Part Details for ZMY91 by Diotec Semiconductor AG
Results Overview of ZMY91 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMY91 Information
ZMY91 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZMY91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY91CT-ND
|
DigiKey | DIODE ZENER 91V 1.3W DO213AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4986 In Stock |
|
$0.0412 / $0.3300 | Buy Now |
DISTI #
637-ZMY91
|
Mouser Electronics | Zener Diodes Zener, Melf, 91V, 1.3W, 5% RoHS: Compliant | 9889 |
|
$0.0420 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 91V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0319 / $0.0405 | Buy Now |
DISTI #
ZMY91-DIO
|
TME | Diode: Zener, 1.3W, 91V, 14mA, SMD, reel,tape, MELF plastic, ZMY Min Qty: 10 | 4470 |
|
$0.0412 / $0.0904 | Buy Now |
Part Details for ZMY91
ZMY91 CAD Models
ZMY91 Part Data Attributes
|
ZMY91
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY91
Diotec Semiconductor AG
Zener Diode, 91V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMY91
This table gives cross-reference parts and alternative options found for ZMY91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMY91 | EIC Semiconductor Inc | Check for Price | Zener Diode, | ZMY91 vs ZMY91 |
ZMY91 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 91V V(Z), 6.6%, 1W | ZMY91 vs ZMY91 |