Part Details for ZMY62G by Diotec Semiconductor AG
Overview of ZMY62G by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ZMY62G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Zener Diode, 62V V(Z), 5%, 1W RoHS: Compliant | Europe - 40000 |
|
RFQ |
Part Details for ZMY62G
ZMY62G CAD Models
ZMY62G Part Data Attributes
|
ZMY62G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY62G
Diotec Semiconductor AG
Zener Diode, 62V V(Z), 5%, 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for ZMY62G
This table gives cross-reference parts and alternative options found for ZMY62G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY62G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY62-GS18 | Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZMY62G vs ZMY62-GS18 |
ZMY62/E4 | Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Vishay Semiconductors | ZMY62G vs ZMY62/E4 |
ZMY62-GS08 | Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS PACKAGE-2 | Vishay Intertechnologies | ZMY62G vs ZMY62-GS08 |