Part Details for ZMY47 by Diotec Semiconductor AG
Overview of ZMY47 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY47CT-ND
|
DigiKey | ZENER MELF 47V 1.3W 5% Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4845 In Stock |
|
$0.0370 / $0.2100 | Buy Now |
DISTI #
637-ZMY47
|
Mouser Electronics | Zener Diodes Zener, Melf, 47V, 1.3W, 5% RoHS: Compliant | 0 |
|
$0.0390 / $0.2100 | Order Now |
DISTI #
E02:0323_06677465
|
Arrow Electronics | Diode Zener Single 47V 5% 1300mW 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2439 | Europe - 50000 |
|
$0.0360 / $0.0519 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 47V - 1.3W - 5% RoHS: Compliant | 65000 Factory Stock |
|
$0.0319 / $0.0405 | Buy Now |
DISTI #
85569062
|
Verical | Diode Zener Single 47V 5% 1300mW 2-Pin MELF T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2439 | Americas - 50000 |
|
$0.0367 / $0.0529 | Buy Now |
DISTI #
78440328
|
Verical | Diode Zener Single 47V 5% 1300mW 2-Pin MELF T/R Min Qty: 1410 Package Multiple: 10 | Americas - 4000 |
|
$0.0494 / $0.0500 | Buy Now |
DISTI #
ZMY47-DIO
|
TME | Diode: Zener, 1.3W, 47V, 26mA, SMD, reel,tape, MELF plastic, ZMY Min Qty: 10 | 4000 |
|
$0.0392 / $0.0860 | Buy Now |
|
Master Electronics | Zener Diode - Melf - 47V - 1.3W - 5% RoHS: Compliant | 65000 Factory Stock |
|
$0.0319 / $0.0405 | Buy Now |
Part Details for ZMY47
ZMY47 CAD Models
ZMY47 Part Data Attributes
|
ZMY47
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY47
Diotec Semiconductor AG
Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for ZMY47
This table gives cross-reference parts and alternative options found for ZMY47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N3036UR-1 | Zener Diode, 47V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZMY47 vs MQ1N3036UR-1 |
CLL4756ATR | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | ZMY47 vs CLL4756ATR |
CDLL3036B | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZMY47 vs CDLL3036B |
ZM4756A | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZMY47 vs ZM4756A |
MQSMBG5941ATR | Zener Diode, 47V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY47 vs MQSMBG5941ATR |
MX1N3036AUR-1 | Zener Diode, 47V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZMY47 vs MX1N3036AUR-1 |
HSMBJ5941BTR | Zener Diode, 47V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | ZMY47 vs HSMBJ5941BTR |
MVSMBG5941BE3 | Zener Diode, 47V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | ZMY47 vs MVSMBG5941BE3 |
ZM4756 | Zener Diode, 47V V(Z), 10%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZMY47 vs ZM4756 |
MQ1N4756DPTR | Zener Diode, 47V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | ZMY47 vs MQ1N4756DPTR |