Part Details for ZMY4.7G by Diotec Semiconductor AG
Overview of ZMY4.7G by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY4.7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY4.7GCT-ND
|
DigiKey | ZENER GLASS-MELF 4.7V 1W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
4900 In Stock |
|
$0.0428 / $0.3400 | Buy Now |
DISTI #
637-ZMY4.7G
|
Mouser Electronics | Zener Diodes Zener, Glass-Melf, 4.7V, 1W, 5% RoHS: Compliant | 5000 |
|
$0.0570 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Glass-Melf - 4.7V - 1W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0375 / $0.0468 | Buy Now |
DISTI #
78440556
|
Verical | Diode Zener Single 4.7V 5% 1000mW 2-Pin MELF T/R RoHS: Compliant Min Qty: 1190 Package Multiple: 10 | Americas - 4410 |
|
$0.0619 | Buy Now |
DISTI #
ZMY4.7G-DIO
|
TME | Diode: Zener, 1W, 4.7V, 200mA, SMD, reel,tape, MELF glass, ZMY Min Qty: 10 | 4413 |
|
$0.0465 / $0.0860 | Buy Now |
|
Master Electronics | Zener Diode - Glass-Melf - 4.7V - 1W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0375 / $0.0468 | Buy Now |
Part Details for ZMY4.7G
ZMY4.7G CAD Models
ZMY4.7G Part Data Attributes
|
ZMY4.7G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY4.7G
Diotec Semiconductor AG
Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for ZMY4.7G
This table gives cross-reference parts and alternative options found for ZMY4.7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY4.7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY4B7G | Zener Diode, 4.7V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, GLASS, MELF-2 | Diotec Semiconductor AG | ZMY4.7G vs ZMY4B7G |
ZMY4V7GS08 | DIODE 4.7 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, GLASS PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | ZMY4.7G vs ZMY4V7GS08 |
ZMY4V7-GS18 | Zener Diode, 4.7V V(Z), 6.38%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZMY4.7G vs ZMY4V7-GS18 |
ZMY4.7G | Zener Diode, 4.7V V(Z), 6.38%, 1W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | ZMY4.7G vs ZMY4.7G |
ZMY4V7-GS08/1.5 | DIODE 4.7 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2, Voltage Regulator Diode | Vishay Semiconductors | ZMY4.7G vs ZMY4V7-GS08/1.5 |