Part Details for ZMY3.9G by Diotec Semiconductor AG
Overview of ZMY3.9G by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY3.9G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY3.9GCT-ND
|
DigiKey | ZENER GLASS-MELF 3.9V 1W 5% Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
4510 In Stock |
|
$0.0473 / $0.3400 | Buy Now |
DISTI #
637-ZMY3.9G
|
Mouser Electronics | Zener Diodes Zener, Glass-Melf, 3.9V, 1W, 5% RoHS: Compliant | 2760 |
|
$0.0560 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Glass-Melf - 3.9V - 1W - 5% RoHS: Compliant | 0 |
|
$0.0375 / $0.0468 | Buy Now |
DISTI #
ZMY3.9G-DIO
|
TME | Diode: Zener, 1W, 3.9V, 244mA, SMD, reel,tape, MELF glass, ZMY Min Qty: 10 | 277 |
|
$0.0453 / $0.0838 | Buy Now |
Part Details for ZMY3.9G
ZMY3.9G CAD Models
ZMY3.9G Part Data Attributes
|
ZMY3.9G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY3.9G
Diotec Semiconductor AG
Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for ZMY3.9G
This table gives cross-reference parts and alternative options found for ZMY3.9G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY3.9G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMY3V9GS08 | Vishay Semiconductors | Check for Price | DIODE 3.9 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, GLASS PACKAGE-2, Voltage Regulator Diode | ZMY3.9G vs ZMY3V9GS08 |
ZMY3V9-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | ZMY3.9G vs ZMY3V9-GS08 |
ZMY3.9G | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 1W, Silicon, Unidirectional, GLASS, MINIMELF-2 | ZMY3.9G vs ZMY3.9G |
ZMY3V9-GS18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | ZMY3.9G vs ZMY3V9-GS18 |