Part Details for ZMY3.9 by Microsemi Corporation
Overview of ZMY3.9 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMY3.9
ZMY3.9 CAD Models
ZMY3.9 Part Data Attributes
|
ZMY3.9
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZMY3.9
Microsemi Corporation
Zener Diode, 3.9V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for ZMY3.9
This table gives cross-reference parts and alternative options found for ZMY3.9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY3.9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMBG5915BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | ZMY3.9 vs MXSMBG5915BE3TR |
MVSMBG5915BTR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | ZMY3.9 vs MVSMBG5915BTR |
MVSMBG5915BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | ZMY3.9 vs MVSMBG5915BE3TR |
MSPSMBG5915BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | ZMY3.9 vs MSPSMBG5915BE3TR |
DL4730A | Galaxy Microelectronics | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, | ZMY3.9 vs DL4730A |
ZM4730A-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | ZMY3.9 vs ZM4730A-GS08 |
MLL5915B-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | ZMY3.9 vs MLL5915B-1 |
MQSMBG5915BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | ZMY3.9 vs MQSMBG5915BE3TR |
DL4730A-TP | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | ZMY3.9 vs DL4730A-TP |
MXSMBG5915BE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | ZMY3.9 vs MXSMBG5915BE3 |