Part Details for ZMY27 by Diotec Semiconductor AG
Overview of ZMY27 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMY27CT-ND
|
DigiKey | ZENER MELF 27V 1.3W 5% Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4905 In Stock |
|
$0.0370 / $0.2100 | Buy Now |
DISTI #
637-ZMY27
|
Mouser Electronics | Zener Diodes Zener, Melf, 27V, 1.3W, 5% RoHS: Compliant | 9490 |
|
$0.0390 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 27V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0319 / $0.0405 | Buy Now |
DISTI #
78442917
|
Verical | Zener Diode Single 27V 5% 15Ohm 1300mW 2-Pin MELF T/R Min Qty: 1390 Package Multiple: 10 | Americas - 5540 |
|
$0.0496 / $0.0505 | Buy Now |
DISTI #
ZMY27-DIO
|
TME | Diode: Zener, 1.3W, 27V, 45mA, SMD, reel,tape, MELF plastic, ZMY Min Qty: 10 | 5549 |
|
$0.0397 / $0.0870 | Buy Now |
|
ComSIT USA | SMD ZENER DIODE Zener Diode, 27V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB RoHS: Compliant |
|
|
RFQ |
Part Details for ZMY27
ZMY27 CAD Models
ZMY27 Part Data Attributes
|
ZMY27
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY27
Diotec Semiconductor AG
Zener Diode, 27V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for ZMY27
This table gives cross-reference parts and alternative options found for ZMY27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN4474S | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY27 vs SZN4474S |
JANS1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | ZMY27 vs JANS1N4473 |
1ZC18ATPA3 | DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | ZMY27 vs 1ZC18ATPA3 |
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | ZMY27 vs ZMY33 |
SZ1A12LS | Zener Diode, 12V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY27 vs SZ1A12LS |
SZ1B30LTXV | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY27 vs SZ1B30LTXV |
DL5935B | Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 | Micro Commercial Components | ZMY27 vs DL5935B |
SZN4478DSMS | Zener Diode, 36V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | ZMY27 vs SZN4478DSMS |
SZN4473CS | Zener Diode, 22V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | ZMY27 vs SZN4473CS |
1ZC18TPA2 | DIODE 18 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | ZMY27 vs 1ZC18TPA2 |