-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetoresistive Sensor, -2.5mT Min, 2.5mT Max, 16-24V, Rectangular, Surface Mount, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMY20MTA by Diodes Incorporated is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZMY20MTA
|
Avnet Silica | Magnetoresistive Sensor 2Axis 7mVVkAm 4Pin SOT223 TR (Alt: ZMY20MTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZMY20MTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMY20MTA
Diodes Incorporated
Magnetoresistive Sensor, -2.5mT Min, 2.5mT Max, 16-24V, Rectangular, Surface Mount, SOT-223, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Body Breadth | 3.5 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 6.5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 16-24V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 2200 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ZMY20MTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY20MTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZMY20M | Zetex / Diodes Inc | Check for Price | Magnetoresistive Sensor, -1.87mT Min, 1.87mT Max, 12-22V, Rectangular, Surface Mount, SOT-223, 4 PIN | ZMY20MTA vs ZMY20M |