Part Details for ZMY16 by Diotec Semiconductor AG
Overview of ZMY16 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ZMY16-ND
|
DigiKey | ZENERDIODE,MELF,16V,1.3W,5% Min Qty: 1250 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0796 / $0.2535 | Buy Now |
DISTI #
4878-ZMY16CT-ND
|
DigiKey | ZENER MELF 16V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0389 / $0.3900 | Buy Now |
DISTI #
637-ZMY16
|
Mouser Electronics | Zener Diodes Zener, Melf, 16V, 1.3W, 5% RoHS: Compliant | 9890 |
|
$0.0480 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - Melf - 16V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0332 / $0.0425 | Buy Now |
DISTI #
78440648
|
Verical | Diode Zener Single 16.2V 5% 1300mW 2-Pin MELF T/R Min Qty: 1300 Package Multiple: 10 | Americas - 4690 |
|
$0.0642 | Buy Now |
DISTI #
ZMY16-DIO
|
TME | Diode: Zener, 1.3W, 16V, 76mA, SMD, reel,tape, MELF plastic Min Qty: 10 | 4690 |
|
$0.0412 / $0.0904 | Buy Now |
|
ComSIT USA | SMD ZENER DIODE Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB RoHS: Compliant | Europe - 4640 |
|
RFQ |
Part Details for ZMY16
ZMY16 CAD Models
ZMY16 Part Data Attributes:
|
ZMY16
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMY16
Diotec Semiconductor AG
Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for ZMY16
This table gives cross-reference parts and alternative options found for ZMY16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4461 | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | ZMY16 vs JANS1N4461 |
JANTXV1N4472 | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | ZMY16 vs JANTXV1N4472 |
ZMY12 | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | ZMY16 vs ZMY12 |
ZMY39 | Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | ZMY16 vs ZMY39 |
JANTXV1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | ZMY16 vs JANTXV1N4473 |
ZMY27 | Zener Diode, 27V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | ZMY16 vs ZMY27 |
ZMY20 | Zener Diode, 20V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | ZMY16 vs ZMY20 |
JANTXV1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | ZMY16 vs JANTXV1N4488 |
JANTXV1N4474 | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | ZMY16 vs JANTXV1N4474 |
JAN1N4474 | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | ZMY16 vs JAN1N4474 |