There are no models available for this part yet.
Overview of ZMY130 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for ZMY130 by SEMIKRON
Part Data Attributes for ZMY130 by SEMIKRON
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
DO-213AB
|
Package Description
|
PLASTIC, MELF, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
300 Ω
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
130 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZMY130
This table gives cross-reference parts and alternative options found for ZMY130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY130 | Zener Diode, 130V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | ZMY130 vs ZMY130 |
Related Parts for ZMY130
-
ZMM5263B-13Zener Diodes
-
CL21A475KAQNNNEFixed Capacitors
-
ZXMN2AMCTAPower Field-Effect Transistors
-
MK20DX128VFM5Microcontrollers
-
ZXMN2B01FSmall Signal Field-Effect Transistors
-
ZSPM4011AA1W33Switching Regulator or Controllers
-
KPHM-1608SYCKVisible LEDs
-
ZMY15-GS08Voltage Regulator Diodes
-
0467.750NRElectric Fuses