Part Details for ZMY11-GS08 by Vishay Intertechnologies
Overview of ZMY11-GS08 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMY11-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3847
|
Newark | Zener Diode,single, Two Terminal,11V V(Z),5%,do-213Ab |Vishay ZMY11-GS08 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1230 | Buy Now |
DISTI #
ZMY11-GS08
|
Avnet Americas | Diode Zener Single 11V 5% 1W 2-Pin MELF Glass T/R - Tape and Reel (Alt: ZMY11-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1214 | Buy Now |
DISTI #
78-ZMY11
|
Mouser Electronics | Zener Diodes 11 Volt 1 Watt 10% RoHS: Compliant | 2655 |
|
$0.0890 / $0.4100 | Buy Now |
|
Bristol Electronics | 14823 |
|
RFQ | ||
|
Quest Components | 11858 |
|
$0.1246 / $0.7120 | Buy Now | |
DISTI #
ZMY11-GS08
|
TTI | Zener Diodes 11 Volt 1 Watt 10% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 9000 In Stock |
|
$0.0930 / $0.1210 | Buy Now |
DISTI #
ZMY11-GS08
|
Avnet Americas | Diode Zener Single 11V 5% 1W 2-Pin MELF Glass T/R - Tape and Reel (Alt: ZMY11-GS08) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1214 | Buy Now |
DISTI #
DZ11829
|
Rutronik | Z-DIODE 1,0W 11V 5% MELF RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0680 / $0.0807 | Buy Now |
|
Chip1Cloud | DIODE ZENER 11V 1W DO213AB | 3310 |
|
RFQ | |
DISTI #
ZMY11-GS08
|
EBV Elektronik | Diode Zener Single 11V 5% 1W 2-Pin MELF Glass T/R (Alt: ZMY11-GS08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 4 Days | EBV - 10500 |
|
Buy Now |
Part Details for ZMY11-GS08
ZMY11-GS08 CAD Models
ZMY11-GS08 Part Data Attributes:
|
ZMY11-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZMY11-GS08
Vishay Intertechnologies
Zener Diode, 11V V(Z), 5.45%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn97.5Ag2.5) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 50 mA |
Alternate Parts for ZMY11-GS08
This table gives cross-reference parts and alternative options found for ZMY11-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY11-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY11-GS18 | Zener Diode, 11V V(Z), 5.45%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZMY11-GS08 vs ZMY11-GS18 |