Part Details for ZMSCQ-2-180 by Mini-Circuits
Overview of ZMSCQ-2-180 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ZMSCQ-2-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMBINER, 120MHZ MIN, 180MHZ MAX, 0.7DB INSERTION LOSS-MAX | 2 |
|
$45.5000 | Buy Now |
Part Details for ZMSCQ-2-180
ZMSCQ-2-180 CAD Models
ZMSCQ-2-180 Part Data Attributes:
|
ZMSCQ-2-180
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZMSCQ-2-180
Mini-Circuits
Combiner, 120MHz Min, 180MHz Max, 0.7dB Insertion Loss-Max, CASE M21
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 180 MHz | |
Operating Frequency-Min | 120 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.16 |
Alternate Parts for ZMSCQ-2-180
This table gives cross-reference parts and alternative options found for ZMSCQ-2-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMSCQ-2-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMSCQ-2-180+ | Combiner, 120MHz Min, 180MHz Max, 0.7dB Insertion Loss-Max, CASE M21 | Mini-Circuits | ZMSCQ-2-180 vs ZMSCQ-2-180+ |