Part Details for ZMSCJ-2-2 by Mini-Circuits
Overview of ZMSCJ-2-2 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMSCJ-2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZMSCJ-2-2
|
Mouser Electronics | Signal Conditioning 180 degree Hybrid, 0 .01 - 20 MHz, 50 oh RoHS: Not Compliant | 10 |
|
$74.7700 / $91.1100 | Buy Now |
Part Details for ZMSCJ-2-2
ZMSCJ-2-2 CAD Models
ZMSCJ-2-2 Part Data Attributes
|
ZMSCJ-2-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZMSCJ-2-2
Mini-Circuits
Combiner, 0.01MHz Min, 20MHz Max, 0.8dB Insertion Loss-Max, CASE M21
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA, ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.15 |