Part Details for ZMSCJ-2-1 by Mini-Circuits
Overview of ZMSCJ-2-1 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for ZMSCJ-2-1
ZMSCJ-2-1 CAD Models
ZMSCJ-2-1 Part Data Attributes
|
ZMSCJ-2-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZMSCJ-2-1
Mini-Circuits
Combiner, 1MHz Min, 200MHz Max, 1.2dB Insertion Loss-Max, CASE M21
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, ISOLATION-MIN (DB):23 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.42 |