Part Details for ZMR46D-2 by SunLED Group
Results Overview of ZMR46D-2 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZMR46D-2 Information
ZMR46D-2 by SunLED Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for ZMR46D-2
ZMR46D-2 CAD Models
ZMR46D-2 Part Data Attributes
|
ZMR46D-2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZMR46D-2
SunLED Group
Single Color LED,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.03 cd | |
Luminous Intensity-Nom | 100 mcd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 660 nm | |
Viewing Angle | 60 deg |