-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Sensor, Digital, 12 Pin, Unspecified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-ZMOD4450AI4V-ND
|
DigiKey | SENSOR AIR QUALITY I2C OUTPUT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
452 In Stock |
|
$4.6017 / $9.5400 | Buy Now |
DISTI #
ZMOD4450AI4V
|
Avnet Americas | - Trays (Alt: ZMOD4450AI4V) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.1800 | Buy Now |
DISTI #
972-ZMOD4450AI4V
|
Mouser Electronics | Air Quality Sensors ZMOD4450AI4 GASSENSOR RoHS: Compliant | 962 |
|
$4.3700 / $5.7100 | Buy Now |
|
Future Electronics | Air Quality Sensors ZMOD4450AI4 GASSENSOR RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZMOD4450AI4V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZMOD4450AI4V
Renesas Electronics Corporation
Gas Sensor, Digital, 12 Pin, Unspecified
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LGA-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IP67 | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MULTI GAS SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES |