Part Details for ZMOD4450AI4R by Renesas Electronics Corporation
Overview of ZMOD4450AI4R by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Price & Stock for ZMOD4450AI4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-ZMOD4450AI4RCT-ND
|
DigiKey | SENSOR AIR QUALITY I2C OUTPUT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3995 In Stock |
|
$4.3750 / $6.7700 | Buy Now |
DISTI #
ZMOD4450AI4R
|
Avnet Americas | - Tape and Reel (Alt: ZMOD4450AI4R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.1800 | Buy Now |
DISTI #
972-ZMOD4450AI4R
|
Mouser Electronics | Air Quality Sensors ZMOD4450AI4 GASSENSOR RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.3800 | Buy Now |
Part Details for ZMOD4450AI4R
ZMOD4450AI4R CAD Models
ZMOD4450AI4R Part Data Attributes
|
ZMOD4450AI4R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZMOD4450AI4R
Renesas Electronics Corporation
Gas Sensor, Digital, 12 Pin, Unspecified
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LGA-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | IP67 | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MULTI GAS SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES |