Part Details for ZMM56B by Diotec Semiconductor AG
Overview of ZMM56B by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZMM56B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZMM56B-ND
|
DigiKey | ZENER SOD-80 56V 0.5W 2% Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0362 | Buy Now |
DISTI #
637-ZMM56B
|
Mouser Electronics | Zener Diodes Zener, SOD-80, 56V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0250 / $0.1800 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-80 - 56V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0174 / $0.0271 | Buy Now |
DISTI #
84772026
|
Verical | Diode Zener Single 56V 2% 500mW 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 2315 Package Multiple: 1 | Americas - 2500 |
|
$0.0270 / $0.0302 | Buy Now |
DISTI #
ZMM56B-DIO
|
TME | Diode: Zener, 0.5W, 56V, SMD, reel,tape, SOD80C, single diode Min Qty: 25 | 2500 |
|
$0.0201 / $0.0369 | Buy Now |
Part Details for ZMM56B
ZMM56B CAD Models
ZMM56B Part Data Attributes
|
ZMM56B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMM56B
Diotec Semiconductor AG
Zener Diode, 56V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 135 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |