Diodes
ZMM55C8V2
Description: Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2

Overview of ZMM55C8V2 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ZMM55C8V2 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMM55C8V2 by Sensitron Semiconductors

ZMM55C8V2
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JESD-30 Code
O-LELF-R2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
6.1%
Working Test Current
5 mA
Want to compare parts?
  1. ZMM55C8V2
    Sensitron Semiconductors
    Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2
    VS

Alternate Parts for ZMM55C8V2

This table gives cross-reference parts and alternative options found for ZMM55C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZMM55C8V2 Zener Diode, Sangdest Microelectronics (Nanjing) Co Ltd ZMM55C8V2 vs ZMM55C8V2
ZMM55C8V2 Zener Diode, 8.2V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. ZMM55C8V2 vs ZMM55C8V2
ZMM55C8V2 Zener Diode Daco Semiconductor Co Ltd ZMM55C8V2 vs ZMM55C8V2
ZMM55C8V2 Zener Diode, 8.2V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd ZMM55C8V2 vs ZMM55C8V2
Part Number Description Manufacturer Compare
ZMM55C8V2 Zener Diode Daco Semiconductor Co Ltd ZMM55C8V2 vs ZMM55C8V2
ZMM55C8V2 Zener Diode, 8.2V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. ZMM55C8V2 vs ZMM55C8V2
ZMM55C8V2 Zener Diode, Sangdest Microelectronics (Nanjing) Co Ltd ZMM55C8V2 vs ZMM55C8V2

Related Parts for ZMM55C8V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM55C8V2 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM55C8V2 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of ZMM55C8V2 would you like to use for your alert(s)?
  • Please alert me when ZMM55C8V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMM55C8V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM55C8V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMM55C8V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM55C8V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM55C8V2 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: