ZMM55C6V2
Description: Zener Diode, 6.2V V(Z), 5%, 0.5W

Overview of ZMM55C6V2 by WEITRON INTERNATIONAL CO., LTD.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ZMM55C6V2 by WEITRON INTERNATIONAL CO., LTD.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZMM55C6V2 by WEITRON INTERNATIONAL CO., LTD.

ZMM55C6V2
WEITRON INTERNATIONAL CO., LTD.
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. ZMM55C6V2
    WEITRON INTERNATIONAL CO., LTD.
    Zener Diode, 6.2V V(Z), 5%, 0.5W
    VS

Alternate Parts for ZMM55C6V2

This table gives cross-reference parts and alternative options found for ZMM55C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZMM55C6V2 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors ZMM55C6V2 vs ZMM55C6V2
ZMM55C6V2 Zener Diode Daco Semiconductor Co Ltd ZMM55C6V2 vs ZMM55C6V2
ZMM55C6V2 Zener Diode, 6.2V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd ZMM55C6V2 vs ZMM55C6V2
ZMM55C6V2-G Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors ZMM55C6V2 vs ZMM55C6V2-G
Part Number Description Manufacturer Compare
ZMM55C6V2 Zener Diode Daco Semiconductor Co Ltd ZMM55C6V2 vs ZMM55C6V2
ZMM55C6V2 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors ZMM55C6V2 vs ZMM55C6V2

Related Parts for ZMM55C6V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZMM55C6V2 by WEITRON INTERNATIONAL CO., LTD..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZMM55C6V2 by WEITRON INTERNATIONAL CO., LTD.

Select Manufacturer
Which Manufacturer of ZMM55C6V2 would you like to use for your alert(s)?
  • Please alert me when ZMM55C6V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZMM55C6V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZMM55C6V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZMM55C6V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZMM55C6V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZMM55C6V2 by WEITRON INTERNATIONAL CO., LTD.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: