Part Details for ZMM55C6V2 by Formosa Microsemi Co Ltd
Overview of ZMM55C6V2 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZMM55C6V2
ZMM55C6V2 CAD Models
ZMM55C6V2 Part Data Attributes
|
ZMM55C6V2
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZMM55C6V2
Formosa Microsemi Co Ltd
Zener Diode, 6.2V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZMM55C6V2
This table gives cross-reference parts and alternative options found for ZMM55C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMM55C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM55C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM55C6V2 vs ZMM55C6V2 |
ZMM55C6V2 | Zener Diode | Daco Semiconductor Co Ltd | ZMM55C6V2 vs ZMM55C6V2 |
ZMM55C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | ZMM55C6V2 vs ZMM55C6V2 |
ZMM55C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | ZMM55C6V2 vs ZMM55C6V2 |
ZMM55C6V2-G | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | ZMM55C6V2 vs ZMM55C6V2-G |